-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple /S-/R Latches 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS279AJ-ND
|
DigiKey | QUADRUPLE /S-/R LATCHES 16-CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | IC,LATCH,QUAD,1-BIT,LS-TTL,DIP,16PIN,CERAMIC | 17 |
|
$9.8550 / $13.1400 | Buy Now |
|
Rochester Electronics | 54LS279A Quadruple /S-/R Latches RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$8.7500 / $10.2900 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS279AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS279AJ
Texas Instruments
Quadruple /S-/R Latches 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL S INPUT FOR TWO FUNCTIONS | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.004 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 7 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS279AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS279AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS279N-10 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54LS279AJ vs SN74LS279N-10 |
M38510/31602BEX | R-S Latch, LS Series, 1-Func, Negative Edge Triggered, 2-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | SN54LS279AJ vs M38510/31602BEX |
SN74LS279NS | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDIP16 | Motorola Mobility LLC | SN54LS279AJ vs SN74LS279NS |
SN74LS279AN3 | Quad /S-/R latches 16-PDIP 0 to 70 | Texas Instruments | SN54LS279AJ vs SN74LS279AN3 |
SN74LS279NS | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16 | Motorola Semiconductor Products | SN54LS279AJ vs SN74LS279NS |
SN74LS279JS | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS279AJ vs SN74LS279JS |
SN74LS279ND | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16 | Motorola Semiconductor Products | SN54LS279AJ vs SN74LS279ND |
DM54LS279J | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN54LS279AJ vs DM54LS279J |
SN74LS279AN3 | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN54LS279AJ vs SN74LS279AN3 |
SN74LS279JD | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS279AJ vs SN74LS279JD |