Part Details for SN54LS32J by Motorola Mobility LLC
Overview of SN54LS32J by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN54LS32J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$3.6400 / $5.6000 | Buy Now |
Part Details for SN54LS32J
SN54LS32J CAD Models
SN54LS32J Part Data Attributes
|
SN54LS32J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS32J
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, 632-08
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9.8 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS32J
This table gives cross-reference parts and alternative options found for SN54LS32J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS32J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS32JD | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS32J vs SN54LS32JD |
M38510/30501BCX | LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Philips Semiconductors | SN54LS32J vs M38510/30501BCX |
54LS32J | IC LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, Gate | Texas Instruments | SN54LS32J vs 54LS32J |
SN74LS32N-00 | IC LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | Texas Instruments | SN54LS32J vs SN74LS32N-00 |
HD74LS32P-E | LS SERIES, QUAD 2-INPUT OR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | SN54LS32J vs HD74LS32P-E |
GD54LS32J | OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | SN54LS32J vs GD54LS32J |
JM38510/30501BCA | Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | SN54LS32J vs JM38510/30501BCA |
M38510/30501BCB | IC LS SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | SN54LS32J vs M38510/30501BCB |
SN74LS32N-10 | LS SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | SN54LS32J vs SN74LS32N-10 |
74LS32A | LS SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Philips Semiconductors | SN54LS32J vs 74LS32A |