Part Details for SN54LS33J by Texas Instruments
Overview of SN54LS33J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS33J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 54LS33 Quadruple 2-Input Positive-NOR Buffers With Open-Collector RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$9.5300 / $11.2100 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ | ||
|
Perfect Parts Corporation | 45 |
|
RFQ |
Part Details for SN54LS33J
SN54LS33J CAD Models
SN54LS33J Part Data Attributes:
|
SN54LS33J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS33J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates with open-collector outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 13.8 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS33J
This table gives cross-reference parts and alternative options found for SN54LS33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS33ND | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS33J vs SN74LS33ND |
SN74LS33NDS | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54LS33J vs SN74LS33NDS |
SN74LS33N | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | SN54LS33J vs SN74LS33N |
74LS33A | LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Philips Semiconductors | SN54LS33J vs 74LS33A |
B74LS33 | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Baneasa SA | SN54LS33J vs B74LS33 |
SN54LS33JD | NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS33J vs SN54LS33JD |
SN74LS33J-00 | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN54LS33J vs SN74LS33J-00 |
SN54LS33JD | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS33J vs SN54LS33JD |
SN74LS33N3 | Quad 2-input positive-NOR buffers with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | SN54LS33J vs SN74LS33N3 |
SN74LS33JDS | LS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS33J vs SN74LS33JDS |