Logic
SN54LS365AJ
Description: Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CDIP -55 to 125

Overview of SN54LS365AJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Automotive

Price & Stock for SN54LS365AJ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   16
RFQ
Quest Components Driver/Buffer Device, Single, 6-Bit, 16 Pin, Ceramic, DIP 12
  • 1 $10.3530
  • 4 $7.5922
  • 11 $6.9020
$6.9020 / $10.3530 Buy Now

CAD Models for SN54LS365AJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS365AJ by Texas Instruments

SN54LS365AJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LS
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
6
Number of Functions
6
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
77 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54LS365AJ
    Texas Instruments
    Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CDIP -55 to 125
    VS

Alternate Parts for SN54LS365AJ

This table gives cross-reference parts and alternative options found for SN54LS365AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS365AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/32201BEA Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CDIP -55 to 125 Texas Instruments SN54LS365AJ vs JM38510/32201BEA
SN74LS365ANE4 Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 Rochester Electronics LLC SN54LS365AJ vs SN74LS365ANE4
SN74LS365ANDS LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 Motorola Mobility LLC SN54LS365AJ vs SN74LS365ANDS
JM38510/32201BEA Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products SN54LS365AJ vs JM38510/32201BEA
54LS365A/BEAJC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC SN54LS365AJ vs 54LS365A/BEAJC
DM54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN54LS365AJ vs DM54LS365AJ
SN74LS365AD3 IC,BUFFER/DRIVER,SINGLE,6-BIT,LS-TTL,SOP,16PIN,PLASTIC Texas Instruments SN54LS365AJ vs SN74LS365AD3
SN74LS365AND LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC SN54LS365AJ vs SN74LS365AND
74LS365ADCQR Bus Driver, 1-Func, 6-Bit, True Output, TTL, CDIP16, Fairchild Semiconductor Corporation SN54LS365AJ vs 74LS365ADCQR
74LS365APC Bus Driver, Rochester Electronics LLC SN54LS365AJ vs 74LS365APC
Part Number Description Manufacturer Compare
SN74LS365AND LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC SN54LS365AJ vs SN74LS365AND
SN74LS365AJD LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN54LS365AJ vs SN74LS365AJD
DM54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation SN54LS365AJ vs DM54LS365AJ
HD74LS365AP IC,BUFFER/DRIVER,SINGLE,6-BIT,LS-TTL,DIP,16PIN,PLASTIC Renesas Electronics Corporation SN54LS365AJ vs HD74LS365AP
JM38510/32201BEA Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products SN54LS365AJ vs JM38510/32201BEA
SN74LS365AJDS LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN54LS365AJ vs SN74LS365AJDS

Related Parts for SN54LS365AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS365AJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS365AJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LS365AJ would you like to use for your alert(s)?
  • Please alert me when SN54LS365AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS365AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS365AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS365AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS365AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS365AJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: