Part Details for SN54LS366AJ by Motorola Mobility LLC
Overview of SN54LS366AJ by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Medical Imaging
Robotics and Drones
Part Details for SN54LS366AJ
SN54LS366AJ CAD Models
SN54LS366AJ Part Data Attributes
|
SN54LS366AJ
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS366AJ
Motorola Mobility LLC
LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS366AJ
This table gives cross-reference parts and alternative options found for SN54LS366AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS366AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32202SEX | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS366AJ vs M38510/32202SEX |
SN74LS366ANS | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | SN54LS366AJ vs SN74LS366ANS |
M38510/32202BEX | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS366AJ vs M38510/32202BEX |
5962-3832202BEX | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | Texas Instruments | SN54LS366AJ vs 5962-3832202BEX |
SN74LS366AND | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | SN54LS366AJ vs SN74LS366AND |
SN54LS366AJ | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, 620-09 | Motorola Semiconductor Products | SN54LS366AJ vs SN54LS366AJ |
SN74LS366ANDS | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN54LS366AJ vs SN74LS366ANDS |
N74LS366AN | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, | YAGEO Corporation | SN54LS366AJ vs N74LS366AN |
M38510/32202BEA | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | SN54LS366AJ vs M38510/32202BEA |
M38510/32202BEX | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | SN54LS366AJ vs M38510/32202BEX |