Logic
SN54LS366AJ
Description: Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 16-CDIP -55 to 125

Overview of SN54LS366AJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SN54LS366AJ Texas Instruments Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125

CAD Models for SN54LS366AJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN54LS366AJ by Texas Instruments

SN54LS366AJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
LS
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
6
Number of Functions
6
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
21 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
45 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54LS366AJ
    Texas Instruments
    Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 16-CDIP -55 to 125
    VS

Alternate Parts for SN54LS366AJ

This table gives cross-reference parts and alternative options found for SN54LS366AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS366AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32202SEX LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN54LS366AJ vs M38510/32202SEX
SN74LS366ANS Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-05 Motorola Semiconductor Products SN54LS366AJ vs SN74LS366ANS
M38510/32202BEX LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments SN54LS366AJ vs M38510/32202BEX
5962-3832202BEX IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver Texas Instruments SN54LS366AJ vs 5962-3832202BEX
SN74LS366AND Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-08 Motorola Semiconductor Products SN54LS366AJ vs SN74LS366AND
SN54LS366AJ Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, 620-09 Motorola Semiconductor Products SN54LS366AJ vs SN54LS366AJ
SN74LS366ANDS LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-05 Motorola Mobility LLC SN54LS366AJ vs SN74LS366ANDS
N74LS366AN Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, YAGEO Corporation SN54LS366AJ vs N74LS366AN
M38510/32202BEA Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v SN54LS366AJ vs M38510/32202BEA
M38510/32202BEX Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Teledyne e2v SN54LS366AJ vs M38510/32202BEX
Part Number Description Manufacturer Compare
54LS366ADMQB Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16 National Semiconductor Corporation SN54LS366AJ vs 54LS366ADMQB
JM38510/32202B2A LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54LS366AJ vs JM38510/32202B2A
GD74LS366A Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, Goldstar Electron Co Ltd SN54LS366AJ vs GD74LS366A
SN54LS366AJD LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN54LS366AJ vs SN54LS366AJD
SN74LS366AND Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-08 Motorola Semiconductor Products SN54LS366AJ vs SN74LS366AND
54LS366AFMQB LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments SN54LS366AJ vs 54LS366AFMQB
DM54LS366AE LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54LS366AJ vs DM54LS366AE
SN74LS366ANDS LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-05 Motorola Mobility LLC SN54LS366AJ vs SN74LS366ANDS
SN54LS366AJD Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN54LS366AJ vs SN54LS366AJD
SN74LS366AN3 LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments SN54LS366AJ vs SN74LS366AN3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS366AJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS366AJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LS366AJ would you like to use for your alert(s)?
  • Please alert me when SN54LS366AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS366AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS366AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS366AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS366AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS366AJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: