Part Details for SN54LS366AJ by onsemi
Overview of SN54LS366AJ by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN54LS366AJ
SN54LS366AJ CAD Models
SN54LS366AJ Part Data Attributes
|
SN54LS366AJ
onsemi
Buy Now
Datasheet
|
Compare Parts:
SN54LS366AJ
onsemi
LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS366AJ
This table gives cross-reference parts and alternative options found for SN54LS366AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS366AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS366ANDS | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | SN54LS366AJ vs SN74LS366ANDS |
SN74LS366AND | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS366AJ vs SN74LS366AND |
M38510/32202BEX | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | SN54LS366AJ vs M38510/32202BEX |
SN74LS366AN-10 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | SN54LS366AJ vs SN74LS366AN-10 |
SN74LS366AN3 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | SN54LS366AJ vs SN74LS366AN3 |
N74LS366AN | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, | YAGEO Corporation | SN54LS366AJ vs N74LS366AN |
SN74LS366AN | 6-Bit Buffers And Line Drivers 16-PDIP 0 to 70 | Texas Instruments | SN54LS366AJ vs SN74LS366AN |
SN74LS366AN | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, 648-08 | Motorola Semiconductor Products | SN54LS366AJ vs SN74LS366AN |
SN54LS366AJ-00 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SN54LS366AJ vs SN54LS366AJ-00 |
SN74LS366AJ-00 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SN54LS366AJ vs SN74LS366AJ-00 |