Part Details for SN54LS368AJ-00 by Texas Instruments
Overview of SN54LS368AJ-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN54LS368AJ-00
SN54LS368AJ-00 CAD Models
SN54LS368AJ-00 Part Data Attributes:
|
SN54LS368AJ-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS368AJ-00
Texas Instruments
LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS368AJ-00
This table gives cross-reference parts and alternative options found for SN54LS368AJ-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS368AJ-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS368AJ-MLS | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | SN54LS368AJ-00 vs DM54LS368AJ-MLS |
SN74LS368AND | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-08 | Motorola Mobility LLC | SN54LS368AJ-00 vs SN74LS368AND |
DM54LS368AJ | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS368AJ-00 vs DM54LS368AJ |
GD54LS368AJ | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16, | Goldstar Electron Co Ltd | SN54LS368AJ-00 vs GD54LS368AJ |
SN54LS368AJD | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS368AJ-00 vs SN54LS368AJD |
54LS368A/BEAJC | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS368AJ-00 vs 54LS368A/BEAJC |
SN74LS368ANDS | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-05 | Motorola Mobility LLC | SN54LS368AJ-00 vs SN74LS368ANDS |
DM54LS368AJ | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | SN54LS368AJ-00 vs DM54LS368AJ |
SN74LS368AN-10 | IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, Bus Driver/Transceiver | Texas Instruments | SN54LS368AJ-00 vs SN74LS368AN-10 |
SN54LS368AJ | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | SN54LS368AJ-00 vs SN54LS368AJ |