Part Details for SN54LS373J by Motorola Mobility LLC
Overview of SN54LS373J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN54LS373J
SN54LS373J CAD Models
SN54LS373J Part Data Attributes
|
SN54LS373J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS373J
Motorola Mobility LLC
LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS373J
This table gives cross-reference parts and alternative options found for SN54LS373J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS373J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS373N | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | YAGEO Corporation | SN54LS373J vs N74LS373N |
SN74LS373JD | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS373J vs SN74LS373JD |
M38510/32502BRX | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS373J vs M38510/32502BRX |
HD74LS373P | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | SN54LS373J vs HD74LS373P |
SN54LS373J | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Freescale Semiconductor | SN54LS373J vs SN54LS373J |
HD74LS373P | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DP-20N | Hitachi Ltd | SN54LS373J vs HD74LS373P |
SN54LS373J-00 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS373J vs SN54LS373J-00 |
SN74LS373N | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | NXP Semiconductors | SN54LS373J vs SN74LS373N |
SN74LS373ND | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 | Motorola Mobility LLC | SN54LS373J vs SN74LS373ND |
JM38510/32502SRA | Octal D-Type Transparent Latches with 3-state Outputs 20-CDIP -55 to 125 | Texas Instruments | SN54LS373J vs JM38510/32502SRA |