Part Details for SN54LS374W by Rochester Electronics LLC
Overview of SN54LS374W by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SN54LS374W
SN54LS374W CAD Models
SN54LS374W Part Data Attributes
|
SN54LS374W
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS374W
Rochester Electronics LLC
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, DFP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.09 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 28 ns | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for SN54LS374W
This table gives cross-reference parts and alternative options found for SN54LS374W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS374W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32503BSX | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS374W vs M38510/32503BSX |
5962-7801102VSA | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SN54LS374W vs 5962-7801102VSA |
M38510/32503BSA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, DFP-20 | Lansdale Semiconductor Inc | SN54LS374W vs M38510/32503BSA |
54LS374FMQB | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | National Semiconductor Corporation | SN54LS374W vs 54LS374FMQB |
54LS374FMQB | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 | Rochester Electronics LLC | SN54LS374W vs 54LS374FMQB |
SNJ54LS374W | Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SN54LS374W vs SNJ54LS374W |
JM38510/32503BSA | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Freescale Semiconductor | SN54LS374W vs JM38510/32503BSA |
5962-3832503BSX | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS374W vs 5962-3832503BSX |
M38510/32503SSA | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SN54LS374W vs M38510/32503SSA |
M38510/32503BSX | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Motorola Mobility LLC | SN54LS374W vs M38510/32503BSX |