There are no models available for this part yet.
Overview of SN54LS399W-10 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
CAD Models for SN54LS399W-10 by Texas Instruments
Part Data Attributes for SN54LS399W-10 by Texas Instruments
SN54LS399W-10
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FOUR 2:1 MUX FOLLOWED BY REGISTER
|
Family
|
LS
|
JESD-30 Code
|
R-GDFP-F16
|
Length
|
10.16 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
13 mA
|
Propagation Delay (tpd)
|
32 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.73 mm
|
Want to compare parts?
-
SN54LS399W-10Texas InstrumentsLS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16VS
-
Alternate Parts for SN54LS399W-10
This table gives cross-reference parts and alternative options found for SN54LS399W-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS399W-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30107SFA | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 | Signetics | SN54LS399W-10 vs M38510/30107SFA |
JM38510/30107SFA | Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125 | Texas Instruments | SN54LS399W-10 vs JM38510/30107SFA |
M38510/30107BFX | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | SN54LS399W-10 vs M38510/30107BFX |
M38510/30107BFA | D Flip-Flop, LS Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDFP16, CERAMIC, DFP-16 | Motorola Semiconductor Products | SN54LS399W-10 vs M38510/30107BFA |
M38510/30107SFX | LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 | Philips Semiconductors | SN54LS399W-10 vs M38510/30107SFX |
M38510/30107SFA | Quadruple D-type Flip-Flops With Clear 16-CFP -55 to 125 | Texas Instruments | SN54LS399W-10 vs M38510/30107SFA |
M38510/30107SFX | IC LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16, FF/Latch | NXP Semiconductors | SN54LS399W-10 vs M38510/30107SFX |
M38510/30107BFX | LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN54LS399W-10 vs M38510/30107BFX |
M38510/30107SFA | LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, DFP-16 | Philips Semiconductors | SN54LS399W-10 vs M38510/30107SFA |
M38510/30107BX | LS SERIES, QUAD POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP16 | Texas Instruments | SN54LS399W-10 vs M38510/30107BX |