Part Details for SN54LS42FK by Texas Instruments
Overview of SN54LS42FK by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SN54LS42FK
SN54LS42FK CAD Models
SN54LS42FK Part Data Attributes
|
SN54LS42FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS42FK
Texas Instruments
LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS42FK
This table gives cross-reference parts and alternative options found for SN54LS42FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS42FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30703B2A | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS42FK vs JM38510/30703B2A |
M38510/30703B2X | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS42FK vs M38510/30703B2X |
M38510/30703B2X | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS42FK vs M38510/30703B2X |
M38510/30703B2C | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS42FK vs M38510/30703B2C |
54LS42/B2AJC | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54LS42FK vs 54LS42/B2AJC |
SN54LS42FK | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | Rochester Electronics LLC | SN54LS42FK vs SN54LS42FK |
5962-3830703B2X | LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS42FK vs 5962-3830703B2X |
SNJ54LS42FK | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SN54LS42FK vs SNJ54LS42FK |
M38510/30703B2A | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS42FK vs M38510/30703B2A |
JM38510/30703B2A | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS42FK vs JM38510/30703B2A |