Part Details for SN54LS47JD by Motorola Mobility LLC
Overview of SN54LS47JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SN54LS47JD
SN54LS47JD CAD Models
SN54LS47JD Part Data Attributes:
|
SN54LS47JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS47JD
Motorola Mobility LLC
LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RIPPLE BLANKING; LAMP TEST INPUT | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS47JD
This table gives cross-reference parts and alternative options found for SN54LS47JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS47JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS47N-10 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | SN54LS47JD vs SN74LS47N-10 |
54LS47/BEAJC | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS47JD vs 54LS47/BEAJC |
SN74LS47NE4 | BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | SN54LS47JD vs SN74LS47NE4 |
7604501EA | BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125 | Texas Instruments | SN54LS47JD vs 7604501EA |
SN74LS47N3 | BCD-to-Seven-Segment Decoders/Drivers 16-PDIP 0 to 70 | Texas Instruments | SN54LS47JD vs SN74LS47N3 |
SN74LS47JD | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS47JD vs SN74LS47JD |
SN74LS47JS | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS47JD vs SN74LS47JS |
SNJ54LS47J-00 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS47JD vs SNJ54LS47J-00 |
SNJ54LS47J | BCD-to-Seven-Segment Decoders/Drivers 16-CDIP -55 to 125 | Texas Instruments | SN54LS47JD vs SNJ54LS47J |
SN54LS47JD | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS47JD vs SN54LS47JD |