Logic
SN54LS49FK
Description: LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20

Overview of SN54LS49FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN54LS49FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS49FK by Texas Instruments

SN54LS49FK
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BLANKING INPUT
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
15 pF
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
15 mA
Propagation Delay (tpd)
100 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SN54LS49FK
    Texas Instruments
    LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for SN54LS49FK

This table gives cross-reference parts and alternative options found for SN54LS49FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS49FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS48FK Seven Segment Decoder/Driver, LS Series, True Output, TTL, CQCC20 Rochester Electronics LLC SN54LS49FK vs SNJ54LS48FK
74ACT139LCX ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54LS49FK vs 74ACT139LCX
74AC139LC Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54LS49FK vs 74AC139LC
5962-87568012X 10H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54LS49FK vs 5962-87568012X
SNJ54ALS139FH-00 ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54LS49FK vs SNJ54ALS139FH-00
74F548L1CQR Decoder/Driver, F/FAST Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54LS49FK vs 74F548L1CQR
54LS47M/B2AJC Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN54LS49FK vs 54LS47M/B2AJC
SNJ54HCT138FK 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54LS49FK vs SNJ54HCT138FK
10572M/B2AJC Decoder/Driver, 10K Series, True Output, ECL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SN54LS49FK vs 10572M/B2AJC
5962-9851701Q2A 3-Line To 8-Line Decoders/Demultiplexers 20-LCCC -55 to 125 Texas Instruments SN54LS49FK vs 5962-9851701Q2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS49FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS49FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LS49FK would you like to use for your alert(s)?
  • Please alert me when SN54LS49FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS49FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS49FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS49FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS49FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS49FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: