-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCD-to-Seven-Segment Decoders/Drivers with Open Collector Outputs 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS49J-ND
|
DigiKey | BCD-TO-SEVEN-SEGMENT DECODERS/DR Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 2084 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS49J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS49J
Texas Instruments
BCD-to-Seven-Segment Decoders/Drivers with Open Collector Outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BLANKING INPUT | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 100 ns | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS49J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS49J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS49DMQB | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54LS49J vs 54LS49DMQB |
SN74LS49NDS | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS49J vs SN74LS49NDS |
SN74LS49JDS | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS49J vs SN74LS49JDS |
SN74LS49NS | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS49J vs SN74LS49NS |
SN74LS49NDS | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54LS49J vs SN74LS49NDS |
SN54LS49J-00 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54LS49J vs SN54LS49J-00 |
SN74LS49JD | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS49J vs SN74LS49JD |
SN74LS49JS | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS49J vs SN74LS49JS |
SN74LS49JS | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS49J vs SN74LS49JS |
SN74LS49ND | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS49J vs SN74LS49ND |