Part Details for SN54LS605J by Motorola Semiconductor Products
Overview of SN54LS605J by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS605J
SN54LS605J CAD Models
SN54LS605J Part Data Attributes
|
SN54LS605J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS605J
Motorola Semiconductor Products
Multiplexer, LS Series, 1-Func, TTL, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 16 BIT FLIP-FLOP FOLLOWED BY OCTAL 2:1 MUX | |
Family | LS | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.15 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm |
Alternate Parts for SN54LS605J
This table gives cross-reference parts and alternative options found for SN54LS605J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS605J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS605JS | Multiplexer, LS Series, 1-Func, TTL, CDIP28, CERAMIC, DIP-28 | Motorola Semiconductor Products | SN54LS605J vs SN74LS605JS |
SN74LS605NS | Multiplexer, LS Series, 1-Func, TTL, PDIP28, 710-02 | Motorola Semiconductor Products | SN54LS605J vs SN74LS605NS |
SN74LS605JD | LS SERIES, MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Motorola Mobility LLC | SN54LS605J vs SN74LS605JD |
SN74LS605ND | Multiplexer, LS Series, 1-Func, TTL, PDIP28, 710-02 | Motorola Semiconductor Products | SN54LS605J vs SN74LS605ND |
SN74LS605ND | LS SERIES, MULTIPLEXER, PDIP28, 710-02 | Motorola Mobility LLC | SN54LS605J vs SN74LS605ND |