Part Details for SN54LS607J by Motorola Semiconductor Products
Overview of SN54LS607J by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS607J
SN54LS607J CAD Models
SN54LS607J Part Data Attributes
|
SN54LS607J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS607J
Motorola Semiconductor Products
Multiplexer, LS Series, 1-Func, 16 Line Input, 8 Line Output, True Output, TTL, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 16 BIT FLIP-FLOP FOLLOWED BY OCTAL 2:1 MUX | |
Family | LS | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.15 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 15.24 mm |
Alternate Parts for SN54LS607J
This table gives cross-reference parts and alternative options found for SN54LS607J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS607J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS151NSRG4 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN54LS607J vs SN74LS151NSRG4 |
HD74LS153FP | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | SN54LS607J vs HD74LS153FP |
DM54LS451AJ/883 | LS SERIES, DUAL 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP24, SKINNY, CERAMIC, DIP-24 | Texas Instruments | SN54LS607J vs DM54LS451AJ/883 |
M38510/30906SFA | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SN54LS607J vs M38510/30906SFA |
SN74LS352FN | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PQCC20 | Texas Instruments | SN54LS607J vs SN74LS352FN |
TC74HCT258AF-TP1EL | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | SN54LS607J vs TC74HCT258AF-TP1EL |
DM54LS450AJ | LS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54LS607J vs DM54LS450AJ |
HD74HC258FP-E | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | SN54LS607J vs HD74HC258FP-E |
DV74HCT158AD | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | SN54LS607J vs DV74HCT158AD |
SN74LS356N | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP20 | Rochester Electronics LLC | SN54LS607J vs SN74LS356N |