Logic
SN54LS641J
Description: LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of SN54LS641J by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SN54LS641J by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS641J by Motorola Mobility LLC

SN54LS641J
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Family
LS
JESD-30 Code
R-CDIP-T20
JESD-609 Code
e0
Length
24.515 mm
Load Capacitance (CL)
45 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-COLLECTOR
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
90 mA
Propagation Delay (tpd)
25 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54LS641J
    Motorola Mobility LLC
    LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for SN54LS641J

This table gives cross-reference parts and alternative options found for SN54LS641J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS641J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS641ND Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products SN54LS641J vs SN74LS641ND
SN54LS641J IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver onsemi SN54LS641J vs SN54LS641J
SN54ALS641AJ-00 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN54LS641J vs SN54ALS641AJ-00
SNJ54ALS641AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN54LS641J vs SNJ54ALS641AJ
SN74ALS641N Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, DIP-20 Motorola Semiconductor Products SN54LS641J vs SN74ALS641N
N74LS641-1N IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors SN54LS641J vs N74LS641-1N
HD74LS641P-E LS SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation SN54LS641J vs HD74LS641P-E
HD74LS641P LS SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation SN54LS641J vs HD74LS641P
SN74LS641NE4 Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 Texas Instruments SN54LS641J vs SN74LS641NE4
SN74LS641-1N Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 Texas Instruments SN54LS641J vs SN74LS641-1N
Part Number Description Manufacturer Compare
SN74ALS641A-1DWG4 OCTAL BUS TRANSCEIVER O.C. 20-SOIC 0 to 70 Texas Instruments SN54LS641J vs SN74ALS641A-1DWG4
SN74ALS641A-1NSRG4 OCTAL BUS TRANSCEIVER O.C. 20-SO 0 to 70 Texas Instruments SN54LS641J vs SN74ALS641A-1NSRG4
HD74LS641RP-EL LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation SN54LS641J vs HD74LS641RP-EL
SNJ54LS641J Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Rochester Electronics LLC SN54LS641J vs SNJ54LS641J
SN74ALS641ADWR Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70 Texas Instruments SN54LS641J vs SN74ALS641ADWR
SN74LS641N3 Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 Texas Instruments SN54LS641J vs SN74LS641N3
SN74LS641DWG4 Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN54LS641J vs SN74LS641DWG4
SN74LS641-1N3 Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 Texas Instruments SN54LS641J vs SN74LS641-1N3
SNJ54ALS641AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN54LS641J vs SNJ54ALS641AJ
SN74LS641-1FN LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 Texas Instruments SN54LS641J vs SN74LS641-1FN

Related Parts for SN54LS641J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS641J by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS641J by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of SN54LS641J would you like to use for your alert(s)?
  • Please alert me when SN54LS641J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS641J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS641J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS641J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS641J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS641J by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: