Part Details for SN54LS642JD by Motorola Semiconductor Products
Overview of SN54LS642JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS642JD
SN54LS642JD CAD Models
SN54LS642JD Part Data Attributes
|
SN54LS642JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS642JD
Motorola Semiconductor Products
Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS642JD
This table gives cross-reference parts and alternative options found for SN54LS642JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS642JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS642J | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS642JD vs SN54LS642J |
SN74LS642N | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Rochester Electronics LLC | SN54LS642JD vs SN74LS642N |
HD74LS642P | Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, DP-20N | Hitachi Ltd | SN54LS642JD vs HD74LS642P |
SN74LS642NS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SN54LS642JD vs SN74LS642NS |
SN74LS642ND | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54LS642JD vs SN74LS642ND |
SN74LS642NDS | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SN54LS642JD vs SN74LS642NDS |
SNJ54LS642J | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54LS642JD vs SNJ54LS642J |
SN74LS642N3 | LS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 | Texas Instruments | SN54LS642JD vs SN74LS642N3 |
N74LS642N | Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | Philips Semiconductors | SN54LS642JD vs N74LS642N |
SN74LS642N | Octal bus transceivers with open collector outputs 20-PDIP 0 to 70 | Texas Instruments | SN54LS642JD vs SN74LS642N |