Part Details for SN54LS645JD by Motorola Semiconductor Products
Overview of SN54LS645JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for SN54LS645JD
SN54LS645JD CAD Models
SN54LS645JD Part Data Attributes
|
SN54LS645JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS645JD
Motorola Semiconductor Products
Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS645JD
This table gives cross-reference parts and alternative options found for SN54LS645JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS645JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS645-1N | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | YAGEO Corporation | SN54LS645JD vs N74LS645-1N |
HD74LS645P-E | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | SN54LS645JD vs HD74LS645P-E |
SN74LS645N | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | SN54LS645JD vs SN74LS645N |
N74LS645N | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | YAGEO Corporation | SN54LS645JD vs N74LS645N |
SN74LS645N3 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | SN54LS645JD vs SN74LS645N3 |
DM74LS645N | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | SN54LS645JD vs DM74LS645N |
SN74LS645-1J | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS645JD vs SN74LS645-1J |
HD74LS645P | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | SN54LS645JD vs HD74LS645P |
54LS645/BRAJC | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | SN54LS645JD vs 54LS645/BRAJC |
T74LS645B1 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SN54LS645JD vs T74LS645B1 |