Part Details for SN54LS74AJD by Motorola Mobility LLC
Overview of SN54LS74AJD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS74AJD
SN54LS74AJD CAD Models
SN54LS74AJD Part Data Attributes
|
SN54LS74AJD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS74AJD
Motorola Mobility LLC
LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 8 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN54LS74AJD
This table gives cross-reference parts and alternative options found for SN54LS74AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS74AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS74AJD | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS74AJD vs SN74LS74AJD |
JM38510/30102BCA | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SN54LS74AJD vs JM38510/30102BCA |
SN54LS74AJ-00 | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS74AJD vs SN54LS74AJ-00 |
54LS74A/BCA | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14 | YAGEO Corporation | SN54LS74AJD vs 54LS74A/BCA |
SN54LS74AJ | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS74AJD vs SN54LS74AJ |
SNJ54LS74AJ-00 | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS74AJD vs SNJ54LS74AJ-00 |
HD74LS74AP-E | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | SN54LS74AJD vs HD74LS74AP-E |
SN74LS74AJ-00 | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS74AJD vs SN74LS74AJ-00 |
JM38510/30102SCA | Dual D-type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-CDIP -55 to 125 | Texas Instruments | SN54LS74AJD vs JM38510/30102SCA |
SNC54LS74AJ | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS74AJD vs SNC54LS74AJ |