Part Details for SN54LS795JD by Motorola Semiconductor Products
Overview of SN54LS795JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS795JD
SN54LS795JD CAD Models
SN54LS795JD Part Data Attributes
|
SN54LS795JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS795JD
Motorola Semiconductor Products
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; OUTPUT ENABLE GATED WITH DATA INPUT | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS795JD
This table gives cross-reference parts and alternative options found for SN54LS795JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS795JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS795ND | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 | Motorola Mobility LLC | SN54LS795JD vs SN74LS795ND |
SN74LS795ND | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | SN54LS795JD vs SN74LS795ND |
SN74LS795JDS | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS795JD vs SN74LS795JDS |
SN74LS795JDS | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS795JD vs SN74LS795JDS |
SN74LS795N | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 | Motorola Mobility LLC | SN54LS795JD vs SN74LS795N |
SN74LS795NS | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-01 | Motorola Mobility LLC | SN54LS795JD vs SN74LS795NS |
SN74LS795JS | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS795JD vs SN74LS795JS |
SN54LS795J | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 732-03 | Motorola Mobility LLC | SN54LS795JD vs SN54LS795J |
SN74LS795JS | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS795JD vs SN74LS795JS |
SN74LS795JD | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS795JD vs SN74LS795JD |