There are no models available for this part yet.
Overview of SN54LS93J-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for SN54LS93J-00 by Texas Instruments
Part Data Attributes for SN54LS93J-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
|
Count Direction
|
UP
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
15 mA
|
Propagation Delay (tpd)
|
51 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
32 MHz
|
Alternate Parts for SN54LS93J-00
This table gives cross-reference parts and alternative options found for SN54LS93J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS93J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS93J-00 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Texas Instruments | SN54LS93J-00 vs SN74LS93J-00 |
SN74LS93ND | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54LS93J-00 vs SN74LS93ND |
SN74LS93NE4 | 4-Bit Binary Counters 14-PDIP 0 to 70 | Texas Instruments | SN54LS93J-00 vs SN74LS93NE4 |
SNJ54LS93J | 4-Bit Binary Counter 14-CDIP -55 to 125 | Texas Instruments | SN54LS93J-00 vs SNJ54LS93J |
N74LS93N | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, | YAGEO Corporation | SN54LS93J-00 vs N74LS93N |
N74LS93N | IC LS SERIES, BINARY COUNTER, PDIP14, PLASTIC, DIP-14, Counter | NXP Semiconductors | SN54LS93J-00 vs N74LS93N |
DM74LS93N | Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN54LS93J-00 vs DM74LS93N |
7700101CA | 4-Bit Binary Counter 14-CDIP -55 to 125 | Texas Instruments | SN54LS93J-00 vs 7700101CA |
SN74LS93JS | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS93J-00 vs SN74LS93JS |
HD74LS93P | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | SN54LS93J-00 vs HD74LS93P |