Logic
SN54LVC74AW
Texas Instruments
Description: LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14

Overview of SN54LVC74AW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for SN54LVC74AW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LVC74AW by Texas Instruments

SN54LVC74AW
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-GDFP-F14
Length
9.21 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Number of Bits
1
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.29 mm
fmax-Min
100 MHz
Want to compare parts?
  1. SN54LVC74AW
    Texas Instruments
    LVC/LCX/Z SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14
    VS

Alternate Parts for SN54LVC74AW

This table gives cross-reference parts and alternative options found for SN54LVC74AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVC74AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LVC74AW DUAL POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH CLEAR AND PRESET 14-CFP -55 to 125 Texas Instruments SN54LVC74AW vs SNJ54LVC74AW
5962-9761601QDA DUAL POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH CLEAR AND PRESET 14-CFP -55 to 125 Texas Instruments SN54LVC74AW vs 5962-9761601QDA
Part Number Description Manufacturer Compare
CD74AC74EE4 Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and Reset 14-PDIP -55 to 125 Texas Instruments SN54LVC74AW vs CD74AC74EE4
M38510/30101B2A J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20 SRI International Sarnoff SN54LVC74AW vs M38510/30101B2A
JM38510/30101B2A LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54LVC74AW vs JM38510/30101B2A
74F74SJ_NL D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN54LVC74AW vs 74F74SJ_NL
74F74SJX_NL D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN54LVC74AW vs 74F74SJX_NL
SN74F74NSR Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SO 0 to 70 Texas Instruments SN54LVC74AW vs SN74F74NSR
HD74HC77FP-EL D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, True Output, CMOS, PDSO14, FP-14DA Hitachi Ltd SN54LVC74AW vs HD74HC77FP-EL
HD74HC77FPEL HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation SN54LVC74AW vs HD74HC77FPEL
SNJ54LVC74AJ DUAL POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOPS WITH CLEAR AND PRESET 14-CDIP -55 to 125 Texas Instruments SN54LVC74AW vs SNJ54LVC74AJ
HD74HC107FP J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, FP-14DA Hitachi Ltd SN54LVC74AW vs HD74HC107FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LVC74AW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LVC74AW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LVC74AW would you like to use for your alert(s)?
  • Please alert me when SN54LVC74AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LVC74AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LVC74AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LVC74AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LVC74AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LVC74AW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: