Part Details for SN54LVT162244AWD by Texas Instruments
Overview of SN54LVT162244AWD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVT162244AWD
SN54LVT162244AWD CAD Models
SN54LVT162244AWD Part Data Attributes
|
SN54LVT162244AWD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT162244AWD
Texas Instruments
LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, FP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.748 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for SN54LVT162244AWD
This table gives cross-reference parts and alternative options found for SN54LVT162244AWD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT162244AWD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LVTH162244RPFB | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | SN54LVT162244AWD vs 54LVTH162244RPFB |
SN54LVT162244WD | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48 | Texas Instruments | SN54LVT162244AWD vs SN54LVT162244WD |
54LVTH162244RPFI | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Maxwell Technologies | SN54LVT162244AWD vs 54LVTH162244RPFI |
SNJ544LVT162244AWD | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, CERAMIC, DFP-48 | Texas Instruments | SN54LVT162244AWD vs SNJ544LVT162244AWD |
SNJ54LVT162244AWD | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDFP48, CERAMIC, DFP-48 | Texas Instruments | SN54LVT162244AWD vs SNJ54LVT162244AWD |
SN54LVTH162244WDR | LVT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, CERAMIC, PACKAGE-48 | Texas Instruments | SN54LVT162244AWD vs SN54LVTH162244WDR |
54LVTH162244RFB | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, CDFP48, DFP-48 | DPA Components International | SN54LVT162244AWD vs 54LVTH162244RFB |
54LVTH162244RPFE | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | SN54LVT162244AWD vs 54LVTH162244RPFE |
54LVTH162244RPFS | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, RAD PAK, FP-48 | Data Device Corporation | SN54LVT162244AWD vs 54LVTH162244RPFS |
SNJ54LVT162244WD | 3.3V ABT 16-Bit Buffers/Drivers with 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVT162244AWD vs SNJ54LVT162244WD |