Part Details for SN54LVT16374WD by Texas Instruments
Overview of SN54LVT16374WD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for SN54LVT16374WD
SN54LVT16374WD CAD Models
SN54LVT16374WD Part Data Attributes
|
SN54LVT16374WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT16374WD
Texas Instruments
LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL48,.4,25 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DEG C; INPUTS CAN BE DRIVEN BY 3.3/5V DEVICES; BUS HOLD INPUTS | |
Family | LVT | |
JESD-30 Code | R-GDFP-F48 | |
Length | 15.748 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 6.9 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 9.652 mm |
Alternate Parts for SN54LVT16374WD
This table gives cross-reference parts and alternative options found for SN54LVT16374WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT16374WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9564701QXA | 3.3-V ABT 16-Bit Edge-Triggered D-type Flip-Flops With 3-State Outputs 48-CFP -55 to 125 | Texas Instruments | SN54LVT16374WD vs 5962-9564701QXA |
SN54LVTH16374WDR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | SN54LVT16374WD vs SN54LVTH16374WDR |
SN54LVTH16374WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, FINE PITCH, CERAMIC, FP-48 | Texas Instruments | SN54LVT16374WD vs SN54LVTH16374WD |
SNJ54LVT16374WD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, CDFP48, 0.380 INCH, 0.635 MM PITCH, FINE PITCH, CERAMIC, FP-48 | Rochester Electronics LLC | SN54LVT16374WD vs SNJ54LVT16374WD |