Part Details for SN54LVT16952WD by Texas Instruments
Overview of SN54LVT16952WD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVT16952WD
SN54LVT16952WD CAD Models
SN54LVT16952WD Part Data Attributes
|
SN54LVT16952WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT16952WD
Texas Instruments
LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, PACKAGE-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | LVT | |
JESD-30 Code | R-GDFP-F56 | |
Length | 18.288 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for SN54LVT16952WD
This table gives cross-reference parts and alternative options found for SN54LVT16952WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT16952WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LVTH16952WDR | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, FINE PITCH, CERAMIC, FP-56 | Texas Instruments | SN54LVT16952WD vs SN54LVTH16952WDR |
SNJ54LVTH16952WD | 3.3-V ABT 16-BIT REGISTERED TRANSCEIVERS WITH 3-STATE OUTPUTS 56-CFP -55 to 125 | Texas Instruments | SN54LVT16952WD vs SNJ54LVTH16952WD |
SN54LVTH16952WD | LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.380 INCH, CERAMIC, MO-146AB, DFP-56 | Texas Instruments | SN54LVT16952WD vs SN54LVTH16952WD |
5962-9684901QXA | 3.3-V ABT 16-BIT REGISTERED TRANSCEIVERS WITH 3-STATE OUTPUTS 56-CFP -55 to 125 | Texas Instruments | SN54LVT16952WD vs 5962-9684901QXA |