Part Details for SN54LVT245BW by Texas Instruments
Overview of SN54LVT245BW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SN54LVT245BW
SN54LVT245BW CAD Models
SN54LVT245BW Part Data Attributes
|
SN54LVT245BW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT245BW
Texas Instruments
LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 5 mA | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for SN54LVT245BW
This table gives cross-reference parts and alternative options found for SN54LVT245BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT245BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LVT245W | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | SN54LVT245BW vs SN54LVT245W |
SNJ54LVTH245AWR | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SN54LVT245BW vs SNJ54LVTH245AWR |
54LVTH245ARPFE | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Data Device Corporation | SN54LVT245BW vs 54LVTH245ARPFE |
54LVTH245ARPFI | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Data Device Corporation | SN54LVT245BW vs 54LVTH245ARPFI |
SN54LVTH245AWR | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | SN54LVT245BW vs SN54LVTH245AWR |
5962-9564201QSX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | SN54LVT245BW vs 5962-9564201QSX |
SNJ54LVTH245AW | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SN54LVT245BW vs SNJ54LVTH245AW |
54LVTH245ARPFS | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Data Device Corporation | SN54LVT245BW vs 54LVTH245ARPFS |
54LVTH245ARPFB | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Maxwell Technologies | SN54LVT245BW vs 54LVTH245ARPFB |
SNJ54LVT245BW | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | SN54LVT245BW vs SNJ54LVT245BW |