Part Details for SN54LVTH182504AHV by Texas Instruments
Overview of SN54LVTH182504AHV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LVTH182504AHV
SN54LVTH182504AHV CAD Models
SN54LVTH182504AHV Part Data Attributes
|
SN54LVTH182504AHV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVTH182504AHV
Texas Instruments
LVT SERIES, 20-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SCANNABLE | |
Family | LVT | |
JESD-30 Code | S-GQFP-F68 | |
Length | 12.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN REG BUS TRANSCEIVER | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.86 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 12.51 mm |
Alternate Parts for SN54LVTH182504AHV
This table gives cross-reference parts and alternative options found for SN54LVTH182504AHV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVTH182504AHV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LVT18504HV | LVT SERIES, 20-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68 | Texas Instruments | SN54LVTH182504AHV vs SN54LVT18504HV |
SNJ54LVT18504HV | LVT SERIES, 20-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68 | Texas Instruments | SN54LVTH182504AHV vs SNJ54LVT18504HV |
SNJ54LVTH18504AHV | LVT SERIES, 20-BIT BOUNDARY SCAN REG TRANSCEIVER, TRUE OUTPUT, CQFP68, 0.025 INCH, CERAMIC, QFP-68 | Texas Instruments | SN54LVTH182504AHV vs SNJ54LVTH18504AHV |