Part Details for SN54S377W by Monolithic Memories (RETIRED)
Overview of SN54S377W by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54S377W
SN54S377W CAD Models
SN54S377W Part Data Attributes
|
SN54S377W
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
SN54S377W
Monolithic Memories (RETIRED)
D Flip-Flop, CDFP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-GDFP-F20 | |
Logic IC Type | D FLIP-FLOP | |
Number of Terminals | 20 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SN54S377W
This table gives cross-reference parts and alternative options found for SN54S377W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S377W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S377W883B | D Flip-Flop, CDFP20, | Monolithic Memories (RETIRED) | SN54S377W vs SN54S377W883B |