Part Details for SN54S38FK by Rochester Electronics LLC
Overview of SN54S38FK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54S38FK
SN54S38FK CAD Models
SN54S38FK Part Data Attributes
|
SN54S38FK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54S38FK
Rochester Electronics LLC
NAND Gate, S Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54S38FK
This table gives cross-reference parts and alternative options found for SN54S38FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S38FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT00TTR | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | SN54S38FK vs 74ACT00TTR |
74ACT00M | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Rochester Electronics LLC | SN54S38FK vs 74ACT00M |
S54H00F883B | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | SN54S38FK vs S54H00F883B |
SN54ALS37AFH-00 | ALS SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Texas Instruments | SN54S38FK vs SN54ALS37AFH-00 |
NLV74ACT00DR2G | Quad 2-Input NAND Gate Quad 2-Input NAND Gate, 2500-REEL, Automotive Qualified | onsemi | SN54S38FK vs NLV74ACT00DR2G |
SN74ACT00PWRE4 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | SN54S38FK vs SN74ACT00PWRE4 |
MC74ACT00MEL | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | SN54S38FK vs MC74ACT00MEL |
S54H00F883B | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14 | Philips Semiconductors | SN54S38FK vs S54H00F883B |
SN74ACT00PWG4 | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | SN54S38FK vs SN74ACT00PWG4 |
74ACT00SC_NL | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN54S38FK vs 74ACT00SC_NL |