Part Details for SN55116FKR by Texas Instruments
Overview of SN55116FKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for SN55116FKR
SN55116FKR CAD Models
SN55116FKR Part Data Attributes
|
SN55116FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55116FKR
Texas Instruments
LINE TRANSCEIVER, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; CONFIGURABLE TOTEM-POLE OUTPUTS; DIFFERENTIAL OUTPUT PAIRS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 75 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 30 ns | |
Width | 8.89 mm |
Alternate Parts for SN55116FKR
This table gives cross-reference parts and alternative options found for SN55116FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55116FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75116D-00 | LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN55116FKR vs SN75116D-00 |
SN75116DG4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN55116FKR vs SN75116DG4 |
SN75116J-00 | LINE TRANSCEIVER, CDIP16 | Texas Instruments | SN55116FKR vs SN75116J-00 |
SN75116NS | LINE TRANSCEIVER, PDSO16 | Texas Instruments | SN55116FKR vs SN75116NS |
SN75116N-10 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | SN55116FKR vs SN75116N-10 |
SN75116NSRG4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN55116FKR vs SN75116NSRG4 |
SN75116N | Differential Line Transceiver 16-PDIP 0 to 70 | Texas Instruments | SN55116FKR vs SN75116N |
SN75118N-00 | LINE TRANSCEIVER, PDIP16 | Texas Instruments | SN55116FKR vs SN75118N-00 |
SNJ55116J | Differential Line Transreceiver 16-CDIP -55 to 125 | Texas Instruments | SN55116FKR vs SNJ55116J |
SN75116DRG4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN55116FKR vs SN75116DRG4 |