Part Details for SN55461FK-00 by Texas Instruments
Overview of SN55461FK-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN55461FK-00
SN55461FK-00 CAD Models
SN55461FK-00 Part Data Attributes
|
SN55461FK-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55461FK-00
Texas Instruments
0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.065 µs | |
Width | 8.89 mm |
Alternate Parts for SN55461FK-00
This table gives cross-reference parts and alternative options found for SN55461FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55461FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55461FK | Peripheral Driver 20-LCCC -55 to 125 | Texas Instruments | SN55461FK-00 vs SNJ55461FK |
77049022A | Military 2-ch, 4.5-V to 5.5-V inverters 20-LCCC -55 to 125 | Texas Instruments | SN55461FK-00 vs 77049022A |