-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4969
|
Newark | Transformer Driver, 410Khz, Sot-23-5, Ic Function:Transformer Driver, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN6501DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8200 / $2.3600 | Buy Now |
DISTI #
296-37700-1-ND
|
DigiKey | IC REG CONV PWR SUPPLIES SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5670 In Stock |
|
$0.9262 / $2.1000 | Buy Now |
DISTI #
595-SN6501DBVR
|
Mouser Electronics | Power Management Specialized - PMIC Transformer Driver for Iso Power Supply RoHS: Compliant | 45044 |
|
$0.8970 / $2.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 290 |
|
$0.7312 / $1.9500 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO5 | 232 |
|
$0.9100 / $2.6000 | Buy Now |
DISTI #
SN6501DBVR
|
TME | IC: transformer driver, SOT23-5, -40÷125°C, 3÷5.5VDC Min Qty: 1 | 806 |
|
$0.9600 / $1.8100 | Buy Now |
|
Ameya Holding Limited | SOT23-5/A°/Transformer Driver for Isolated Power Supplies | 250 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CONV PWR SUPPLIES SOT23-5 | 26057 |
|
$0.3653 / $0.7162 | Buy Now |
|
Chips Pulse Industry Limited | SOT-23-5 AC-DC Controllers & Regulators RoHS Purchase Online, Ship Immediately | 31262 |
|
$0.3354 / $0.4867 | Buy Now |
DISTI #
3008489RL
|
element14 Asia-Pacific | TRANSFORMER DRIVER, 410KHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9782 / $1.5446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN6501DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN6501DBVR
Texas Instruments
Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN6501DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN6501DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3470ARSZ-RL7 | Isolated Switching Regulators (4/0 Channel Directionality) | Analog Devices Inc | SN6501DBVR vs ADUM3470ARSZ-RL7 |
ADUM3470ARSZ | Isolated Switching Regulators (4/0 Channel Directionality) | Analog Devices Inc | SN6501DBVR vs ADUM3470ARSZ |