Part Details for SN6505AQDBVTQ1 by Texas Instruments
Results Overview of SN6505AQDBVTQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN6505AQDBVTQ1 Information
SN6505AQDBVTQ1 by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN6505AQDBVTQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SN6505AQDBVT-TEX-0
|
TME | SN6505AQDBVTQ1 Min Qty: 250 | 500 |
|
$2.0313 / $2.2560 | Buy Now |
|
|
LCSC | SOT-23-6 Power Management - Specialized RoHS | 148 |
|
$2.1880 / $2.5408 | Buy Now |
|
|
Win Source Electronics | PWR MGMT MOSFET/PWR DRIVER / Transformer Driver PMIC SOT-23-6 | 9000 |
|
$2.2036 / $3.3054 | Buy Now |
US Tariff Estimator: SN6505AQDBVTQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN6505AQDBVTQ1
SN6505AQDBVTQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN6505AQDBVTQ1 Part Data Attributes
|
|
SN6505AQDBVTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN6505AQDBVTQ1
Texas Instruments
Automotive, low-noise, 1-A, 160-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | LSSOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Interface IC Type | INTERFACE CIRCUIT | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.5 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.45 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 mm |
Alternate Parts for SN6505AQDBVTQ1
This table gives cross-reference parts and alternative options found for SN6505AQDBVTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN6505AQDBVTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN6505DQDBVRQ1 | Texas Instruments | $1.2333 | Automotive, low-noise, 1-A, 420-kHz transformer driver for isolated power supplies 6-SOT-23 -40 to 125 | SN6505AQDBVTQ1 vs SN6505DQDBVRQ1 |
| MAX253CUA+ | Maxim Integrated Products | $1.5877 | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | SN6505AQDBVTQ1 vs MAX253CUA+ |
| SN6505BDBVT | Texas Instruments | $1.8574 | Low-noise, 1-A, 420-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125 | SN6505AQDBVTQ1 vs SN6505BDBVT |
| SN6505ADBVT | Texas Instruments | $2.3240 | Low-noise, 1-A, 160-kHz transformer driver with soft start for isolated power supplies 6-SOT-23 -55 to 125 | SN6505AQDBVTQ1 vs SN6505ADBVT |
| DS2484R+U | Analog Devices Inc | Check for Price | Single-Channel 1-Wire Master with Adjustable Timing and Sleep Mode, 6-SOT_23-N/A, 6 Pins, -40 to 85C | SN6505AQDBVTQ1 vs DS2484R+U |
| MAX253EUA+ | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | SN6505AQDBVTQ1 vs MAX253EUA+ |
| MAX253EUA+T | Analog Devices Inc | Check for Price | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | SN6505AQDBVTQ1 vs MAX253EUA+T |
| MAX253CUA+T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | SN6505AQDBVTQ1 vs MAX253CUA+T |
| MAX253EUA+ | Analog Devices Inc | Check for Price | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | SN6505AQDBVTQ1 vs MAX253EUA+ |
| MAX253EUA | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO8, UMAX-8 | SN6505AQDBVTQ1 vs MAX253EUA |
SN6505AQDBVTQ1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the device, and use short, wide traces for the power lines. Refer to the TI application note 'SN6505 PCB Layout Guidelines' for more details.
-
Monitor the input voltage, output voltage, and operating temperature to ensure they are within the recommended ranges specified in the datasheet. Implement over-voltage protection, under-voltage protection, and over-temperature protection to prevent damage to the device.
-
The maximum allowed capacitance for the input capacitor is 10uF, and for the output capacitor, it is 22uF. Exceeding these values may affect the device's stability and performance.
-
Yes, the SN6505AQDBVTQ1 is AEC-Q100 qualified and suitable for automotive and high-reliability applications. However, ensure you follow the recommended operating conditions, PCB layout guidelines, and testing procedures to guarantee the device's reliability and performance.
-
Use an oscilloscope to monitor the input and output waveforms, and check for signs of oscillation or instability. Verify the PCB layout, component values, and soldering quality. Consult the TI application notes and technical support resources for guidance on troubleshooting and debugging.