Part Details for SN6505BDBVT by Texas Instruments
Results Overview of SN6505BDBVT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN6505BDBVT Information
SN6505BDBVT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN6505BDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH4971
|
Newark | Transformer Driver, 424Khz, 5V, Sot-23-6, Ic Function:Transformer Driver, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Ic Package Type:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Texas Instruments SN6505BDBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$2.3100 | Buy Now |
|
DISTI #
SN6505BDBVT-TEX-0
|
TME | SN6505BDBVT Min Qty: 250 | 8000 |
|
$1.9456 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 3781 |
|
RFQ | |
|
|
Chip Stock | Low-noise,1-A,420-kHztransformerdriverwithsoftstartforisolatedpowersupplies6-SOT-23-55to125 | 34210 |
|
RFQ | |
|
|
LCSC | SOT-23-6 Power Management - Specialized RoHS | 281 |
|
$0.3195 / $0.6220 | Buy Now |
|
|
Win Source Electronics | IC TRANSFORMER DRIVER SOT23-6 | 51700 |
|
$0.2915 / $0.3764 | Buy Now |
US Tariff Estimator: SN6505BDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN6505BDBVT
SN6505BDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN6505BDBVT Part Data Attributes
|
|
SN6505BDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN6505BDBVT
Texas Instruments
Interface Circuit, BICMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lssop, Tssop6,.08 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.25 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for SN6505BDBVT
This table gives cross-reference parts and alternative options found for SN6505BDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN6505BDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN6505BQDBVRQ1 | Texas Instruments | $1.2333 | Interface Circuit, BICMOS, PDSO6 | SN6505BDBVT vs SN6505BQDBVRQ1 |
| SN6505AQDBVRQ1 | Texas Instruments | $1.2333 | Interface Circuit, BICMOS, PDSO6 | SN6505BDBVT vs SN6505AQDBVRQ1 |
| SN6505BQDBVTQ1 | Texas Instruments | $1.5102 | Interface Circuit, BICMOS, PDSO6 | SN6505BDBVT vs SN6505BQDBVTQ1 |
| MAX253CUA+ | Analog Devices Inc | $3.7291 | Interface Circuit, CMOS, PDSO8 | SN6505BDBVT vs MAX253CUA+ |
| MAX253EUA+T | Analog Devices Inc | Check for Price | Interface Circuit, CMOS, PDSO8 | SN6505BDBVT vs MAX253EUA+T |
| MAX253EUA+ | Analog Devices Inc | Check for Price | Interface Circuit, CMOS, PDSO8 | SN6505BDBVT vs MAX253EUA+ |
| MAX253CUA+T | Analog Devices Inc | Check for Price | Interface Circuit, CMOS, PDSO8 | SN6505BDBVT vs MAX253CUA+T |
| DS2484R+U | Analog Devices Inc | Check for Price | Interface Circuit, PDSO6 | SN6505BDBVT vs DS2484R+U |
SN6505BDBVT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the device, and use a low-ESR capacitor for the output filter.
-
Ensure that the output capacitor has a low equivalent series resistance (ESR) and a high ripple current rating. Also, add a 1-2nF ceramic capacitor in parallel with the output capacitor to improve stability.
-
The maximum input voltage is 18V, but it's recommended to keep it below 15V to ensure reliable operation and prevent overheating.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * Rload) / (fsw * Cout), where Iout is the output current, Rload is the load resistance, fsw is the switching frequency, and Cout is the output capacitance.
-
The thermal derating curve can be found in the datasheet, but as a general guideline, the device can operate up to 125°C junction temperature. Derate the output current by 1.5mA/°C above 85°C.