Part Details for SN65220DBVR by Texas Instruments
Results Overview of SN65220DBVR by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65220DBVR Information
SN65220DBVR by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65220DBVRG4 | Texas Instruments | Single Universal Serial Bus Port Transient Suppressor 6-SOT-23 -40 to 85 | |
| SN65220DBVR | Texas Instruments | Single Universal Serial Bus Port Transient Suppressor 6-SOT-23 -40 to 85 |
Price & Stock for SN65220DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3116489
|
Farnell | COO: TW RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 45 |
|
$0.3987 / $1.1646 | Buy Now |
|
DISTI #
3116489RL
|
Farnell | COO: TW RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 45 |
|
$0.3987 / $0.6474 | Buy Now |
|
|
Bristol Electronics | 5555 |
|
RFQ | ||
|
|
Bristol Electronics | 1340 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 5 | 67 |
|
$0.6825 / $1.0500 | Buy Now |
|
DISTI #
SN65220DBVR
|
TME | Diode: TVS array, 7V, 3A, unidirectional, SOT23-6, Ch: 2, ESD Min Qty: 1 | 1357 |
|
$0.5840 / $1.1900 | Buy Now |
|
|
Ameya Holding Limited | SINGLE AND DUAL UNIVERSAL SERIAL BUS PORT TRANSIENT SUPPRESSORS | 1624 |
|
RFQ | |
|
|
ComSIT USA | ESD Suppressor TVS Uni-Dir 6V 6-Pin SOT-23 T/R ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
SMC-SN65220DBVR
|
Sensible Micro Corporation | Diode Tvs Sn65220Db Sot-23-6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1627+5 Container: Tape & Reel | 2755 |
|
RFQ | |
|
DISTI #
SMC-SN65220DBVR
|
Sensible Micro Corporation | Esd Suppressor Diode Tvs Uni-Dir 6V 6-Pin Sot-23 T/R / Ic Single Usb Port Tvs Sot-23-6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Tape & Reel | 85 |
|
RFQ |
US Tariff Estimator: SN65220DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65220DBVR
SN65220DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65220DBVR Part Data Attributes
|
|
SN65220DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65220DBVR
Texas Instruments
Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | SOT-23, 6 PIN | |
| Pin Count | 178 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | LOW CAPACITANCE | |
| Breakdown Voltage-Max | 8 V | |
| Breakdown Voltage-Min | 6.5 V | |
| Breakdown Voltage-Nom | 7 V | |
| Clamping Voltage-Max | 14 V | |
| Configuration | COMMON ANODE, 2 ELEMENTS, 2 CHANNEL | |
| Diode Element Material | SILICON | |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
| JEDEC-95 Code | MO-178AB | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 60 W | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | UNIDIRECTIONAL | |
| Qualification Status | Not Qualified | |
| Reference Standard | IEC-61000-4-2 | |
| Rep Pk Reverse Voltage-Max | 6 V | |
| Reverse Current-Max | 0.05 µA | |
| Reverse Test Voltage | 5.5 V | |
| Surface Mount | YES | |
| Technology | AVALANCHE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SN65220DBVR
This table gives cross-reference parts and alternative options found for SN65220DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65220DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65220IDBVRQ1 | Texas Instruments | Check for Price | Automotive catalog single USB port transient suppressors 6-SOT-23 -40 to 85 | SN65220DBVR vs SN65220IDBVRQ1 |
| SN65220DBVTG4 | Texas Instruments | Check for Price | Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85 | SN65220DBVR vs SN65220DBVTG4 |
| SN65220DBV | Texas Instruments | Check for Price | 60W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MO-178AB | SN65220DBVR vs SN65220DBV |
SN65220DBVR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital grounds separate. Additionally, use a star-configuration for the power supply and keep the decoupling capacitors close to the device.
-
To minimize power consumption, use the lowest possible clock frequency, disable unused features, and use the power-down mode when not in use. Also, consider using a low-dropout regulator (LDO) to reduce power consumption.
-
The maximum allowed capacitance for the output filter capacitors is 10uF. Exceeding this value may cause instability in the device.
-
The SN65220DBVR is rated for operation up to 125°C. However, it's essential to ensure proper thermal management and consider the device's thermal resistance to avoid overheating.
-
Use an oscilloscope to monitor the output voltage and current. Check for proper PCB layout, decoupling, and filtering. Verify the input voltage and clock frequency meet the recommended specifications. Consult the datasheet and application notes for troubleshooting guidelines.