Part Details for SN65C1168NSLE by Texas Instruments
Overview of SN65C1168NSLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65C1168NSLE
SN65C1168NSLE CAD Models
SN65C1168NSLE Part Data Attributes
|
SN65C1168NSLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C1168NSLE
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.11; EIA-422-B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 5.3 mm |
Alternate Parts for SN65C1168NSLE
This table gives cross-reference parts and alternative options found for SN65C1168NSLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C1168NSLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C1168NSRG4 | Dual Differential Drivers And Receivers 16-SO -40 to 85 | Texas Instruments | SN65C1168NSLE vs SN65C1168NSRG4 |
SN75C1168NS | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | SN65C1168NSLE vs SN75C1168NS |
SN75C1168NSRG4 | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | SN65C1168NSLE vs SN75C1168NSRG4 |
SN75C1168NSLE | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | SN65C1168NSLE vs SN75C1168NSLE |
SN65C1168NSR | Dual Differential Drivers And Receivers 16-SO -40 to 85 | Texas Instruments | SN65C1168NSLE vs SN65C1168NSR |
SN75C1168NSR | Dual Differential Drivers And Receivers 16-SO 0 to 70 | Texas Instruments | SN65C1168NSLE vs SN75C1168NSR |