Part Details for SN65C1168PWR by Texas Instruments
Results Overview of SN65C1168PWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65C1168PWR Information
SN65C1168PWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65C1168PWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | IC DUAL DIFF DRVR/RCVR 16-TSSOP | 5384 |
|
RFQ | |
|
|
NexGen Digital | 3970 |
|
RFQ | ||
|
|
Chip Stock | ICTRANSCEIVERFULL2/216TSSOP", 2/2TransceiverFullRS422,RS48516-TSSOP", | 206500 |
|
RFQ | |
|
|
Win Source Electronics | IC DUAL DIFF DRVR/RCVR 16-TSSOP | 194000 |
|
$0.8039 / $1.0383 | Buy Now |
US Tariff Estimator: SN65C1168PWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65C1168PWR
SN65C1168PWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65C1168PWR Part Data Attributes
|
|
SN65C1168PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C1168PWR
Texas Instruments
Dual Differential Drivers And Receivers 16-TSSOP -40 to 85
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Receiver 3-State Outputs | |
| Differential Output | Yes | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422-B; Tia-422-B; V.11 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.006 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 27 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 12 Ns | |
| Width | 4.4 Mm |
Alternate Parts for SN65C1168PWR
This table gives cross-reference parts and alternative options found for SN65C1168PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C1168PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75C1168PWR | Texas Instruments | $0.8530 | Dual Differential Drivers And Receivers 16-TSSOP 0 to 70 | SN65C1168PWR vs SN75C1168PWR |
| SN75C1168PW | Texas Instruments | $1.0233 | Dual Differential Drivers And Receivers 16-TSSOP 0 to 70 | SN65C1168PWR vs SN75C1168PW |
| SN65C1168PWRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | SN65C1168PWR vs SN65C1168PWRE4 |
| SN75C1168PWG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | SN65C1168PWR vs SN75C1168PWG4 |
| SN75C1168PWE4 | Texas Instruments | Check for Price | Dual Differential Drivers And Receivers 16-TSSOP 0 to 70 | SN65C1168PWR vs SN75C1168PWE4 |
SN65C1168PWR Frequently Asked Questions (FAQ)
-
The SN65C1168PWR can support data rates up to 100 Mbps.
-
Yes, the SN65C1168PWR can be used in a multi-point configuration, but it requires an external repeater or hub to connect multiple devices.
-
The SN65C1168PWR has a built-in common-mode voltage filter that helps to reject common-mode noise and improve signal integrity.
-
The maximum cable length that can be used with the SN65C1168PWR depends on the specific application and the type of cable used, but a general guideline is to limit the cable length to 100 meters or less.
-
No, the SN65C1168PWR does not have built-in termination resistors. External termination resistors are required to ensure proper signal termination.