Datasheets
SN65C189ADBLE by: Texas Instruments

LINE RECEIVER, PDSO14

Part Details for SN65C189ADBLE by Texas Instruments

Overview of SN65C189ADBLE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for SN65C189ADBLE

SN65C189ADBLE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN65C189ADBLE Part Data Attributes

SN65C189ADBLE Texas Instruments
Buy Now Datasheet
Compare Parts:
SN65C189ADBLE Texas Instruments LINE RECEIVER, PDSO14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SSOP, SSOP14,.3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature RESPONSE CONTROL
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-232-E; V.28
JESD-30 Code R-PDSO-G14
Length 6.2 mm
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Receive Delay-Max 6000 ns
Receiver Number of Bits 4
Seated Height-Max 2 mm
Supply Current-Max 0.7 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for SN65C189ADBLE

This table gives cross-reference parts and alternative options found for SN65C189ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C189ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN65C189ADBLE-00 LINE RECEIVER, PDSO14 Texas Instruments SN65C189ADBLE vs SN65C189ADBLE-00
Part Number Description Manufacturer Compare
SN65C189ADB LINE RECEIVER, PDSO14 Texas Instruments SN65C189ADBLE vs SN65C189ADB
SN65C189ADBLE-00 LINE RECEIVER, PDSO14 Texas Instruments SN65C189ADBLE vs SN65C189ADBLE-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65C189ADBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65C189ADBLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65C189ADBLE would you like to use for your alert(s)?
  • Please alert me when SN65C189ADBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65C189ADBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65C189ADBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65C189ADBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65C189ADBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65C189ADBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: