-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4882
|
Newark | Diff Line Driv/Rcvr, Rs232, Tssop-16, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Tssop, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65C3221EPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 666 |
|
$2.4500 / $3.1800 | Buy Now |
DISTI #
296-20992-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5753 In Stock |
|
$1.1869 / $2.6900 | Buy Now |
DISTI #
595-SN65C3221EPWR
|
Mouser Electronics | RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Receiver RoHS: Compliant | 3499 |
|
$1.1800 / $2.6000 | Buy Now |
DISTI #
V72:2272_07320599
|
Arrow Electronics | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 4015 |
|
$1.1593 / $2.3869 | Buy Now |
DISTI #
62506290
|
Verical | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2221 | Americas - 4015 |
|
$1.1593 / $2.3869 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 94 |
|
$1.5000 / $2.4000 | Buy Now |
|
Bristol Electronics | 1527 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDSO16 | 75 |
|
$1.2000 / $3.2000 | Buy Now |
DISTI #
SN65C3221EPWR
|
TME | IC: interface, transceiver, RS232, 1Mbps, TSSOP16, 3.3÷5VDC Min Qty: 1 | 0 |
|
$1.3100 / $2.1000 | RFQ |
|
Ameya Holding Limited | IC LINE DVR/RCVR 1CH 16-TSSOP | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C3221EPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3221EPWR
Texas Instruments
3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65C3221EPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3221EPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C3221EPWRG4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN65C3221EPWR vs SN65C3221EPWRG4 |
TRS3221EIPWG4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN65C3221EPWR vs TRS3221EIPWG4 |
TRS3221CPW | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN65C3221EPWR vs TRS3221CPW |
SN75C3221EPWE4 | LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN65C3221EPWR vs SN75C3221EPWE4 |
SN65C3221IPWRG4Q1 | Automotive 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 | Texas Instruments | SN65C3221EPWR vs SN65C3221IPWRG4Q1 |
SN65C3221PWR | 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 | Texas Instruments | SN65C3221EPWR vs SN65C3221PWR |
SN65C3221PWRG4 | 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 16-TSSOP -40 to 85 | Texas Instruments | SN65C3221EPWR vs SN65C3221PWRG4 |
TRS3221IPWR | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 | Texas Instruments | SN65C3221EPWR vs TRS3221IPWR |
TRS3221ECPWRG4 | 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 16-TSSOP 0 to 70 | Texas Instruments | SN65C3221EPWR vs TRS3221ECPWRG4 |
TRS3221CPWRG4 | 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 | Texas Instruments | SN65C3221EPWR vs TRS3221CPWRG4 |