Drivers And Interfaces
SN65C3232EDR
Texas Instruments
Description: 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85

Overview of SN65C3232EDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SN65C3232EDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH4884
Newark Ic, Rs-232 Transceiver, 5.5V, Soic-16, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65C3232EDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.3400
  • 10 $2.2400
  • 25 $2.1200
  • 50 $2.0400
  • 100 $1.9400
  • 250 $1.8800
  • 500 $1.8400
  • 1,000 $1.8100
$1.8100 / $2.3400 Buy Now
DISTI # 296-21000-1-ND
DigiKey IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3851
In Stock
  • 1 $2.1900
  • 10 $1.5590
  • 25 $1.4020
  • 100 $1.2293
  • 250 $1.1468
  • 500 $1.0971
  • 1,000 $1.0562
  • 2,500 $1.0130
  • 5,000 $0.9869
  • 7,500 $0.9739
$0.9739 / $2.1900 Buy Now
DISTI # 595-SN65C3232EDR
Mouser Electronics RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit Line Driver/Receiver RoHS: Compliant 6659
  • 1 $2.2200
  • 10 $1.7100
  • 100 $1.3900
  • 250 $1.2400
  • 500 $1.1100
  • 1,000 $0.9810
  • 2,500 $0.9250
$0.9250 / $2.2200 Buy Now
DISTI # 67196314
Verical Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2248 Americas - 724
  • 500 $0.8522
$0.8522 Buy Now
Bristol Electronics   70
RFQ
Bristol Electronics   Min Qty: 3 4
  • 3 $2.4000
$2.4000 Buy Now
Quest Components LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, PDSO16 3
  • 1 $3.2000
  • 3 $2.4000
$2.4000 / $3.2000 Buy Now
Ameya Holding Limited IC LINE DRVR/RCVR RS232 16-SOIC 32552
RFQ
DISTI # C1S746200793622
Chip1Stop Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes 5000
  • 2,500 $0.7780
$0.7780 Buy Now
DISTI # C1S746203710815
Chip1Stop Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes 724
  • 1 $1.8984
  • 10 $1.6921
  • 25 $1.6621
  • 100 $1.3374
  • 250 $1.2257
  • 500 $0.8590
$0.8590 / $1.8984 Buy Now
LCSC 1Mbps Transceiver 2/2 SOIC-16 RS232 ICs ROHS 1489
  • 1 $1.4959
  • 10 $1.2915
  • 30 $1.1643
  • 100 $0.9887
  • 500 $0.9297
  • 1,000 $0.9040
$0.9040 / $1.4959 Buy Now
Win Source Electronics IC LINE DRVR/RCVR RS232 16-SOIC 23300
  • 50 $1.0840
  • 115 $0.8890
  • 175 $0.8620
  • 240 $0.8340
  • 315 $0.8060
  • 415 $0.7230
$0.7230 / $1.0840 Buy Now

CAD Models for SN65C3232EDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65C3232EDR by Texas Instruments

SN65C3232EDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES WITH 5V SUPPLY
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
300 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
300 ns
Width
3.9 mm
Want to compare parts?
  1. SN65C3232EDR
    Texas Instruments
    3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85
    VS

Alternate Parts for SN65C3232EDR

This table gives cross-reference parts and alternative options found for SN65C3232EDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3232EDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ICL3232IBNZ-T 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation SN65C3232EDR vs ICL3232IBNZ-T
SN75C3232EDE4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65C3232EDR vs SN75C3232EDE4
SN75C3232EDG4 3-V To 5.5-V Two Channel RS-232 1 Mbit/s Line Driver/Receiver with +/-15 kV IEC ESD Protection 16-SOIC 0 to 70 Texas Instruments SN65C3232EDR vs SN75C3232EDG4
ICL3232CBN-T DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 Intersil Corporation SN65C3232EDR vs ICL3232CBN-T
ICL3232CBN DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 Intersil Corporation SN65C3232EDR vs ICL3232CBN
SN75C3232EDR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 Texas Instruments SN65C3232EDR vs SN75C3232EDR
SN65C3232ED 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 Texas Instruments SN65C3232EDR vs SN65C3232ED
ICL3232CBNZ 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; PDIP16, SOIC16, SSOP16, TSSOP16; Temp Range: See Datasheet Intersil Corporation SN65C3232EDR vs ICL3232CBNZ
SN75C3232EDRE4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN65C3232EDR vs SN75C3232EDRE4
ICL3232IBN DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 Intersil Corporation SN65C3232EDR vs ICL3232IBN
Part Number Description Manufacturer Compare
ICL3225EIA DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 Intersil Corporation SN65C3232EDR vs ICL3225EIA
ICL3225ECAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation SN65C3232EDR vs ICL3225ECAZ
MAX3225EEAP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Maxim Integrated Products SN65C3232EDR vs MAX3225EEAP
MAX3223ECAP+ ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C Analog Devices Inc SN65C3232EDR vs MAX3223ECAP+
MAX3232CAI+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, LEAD FREE, SSOP-28 Maxim Integrated Products SN65C3232EDR vs MAX3232CAI+
MAX3232EIPWRG4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments SN65C3232EDR vs MAX3232EIPWRG4
MAX3232ECTE+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 16-LFCSP-5X5X0.75, 16 Pins, 0 to 70C Analog Devices Inc SN65C3232EDR vs MAX3232ECTE+T
SN65C3223EPW 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 Texas Instruments SN65C3232EDR vs SN65C3223EPW
MAX3232ECTE-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, MO-220, TQFN-16 Maxim Integrated Products SN65C3232EDR vs MAX3232ECTE-T
MAX3232EETE+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products SN65C3232EDR vs MAX3232EETE+

Related Parts for SN65C3232EDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65C3232EDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65C3232EDR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65C3232EDR would you like to use for your alert(s)?
  • Please alert me when SN65C3232EDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65C3232EDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65C3232EDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65C3232EDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65C3232EDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65C3232EDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: