Part Details for SN65C3238DB by Texas Instruments
Overview of SN65C3238DB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65C3238DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN65C3238 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for SN65C3238DB
SN65C3238DB CAD Models
SN65C3238DB Part Data Attributes
|
SN65C3238DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3238DB
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN65C3238DB
This table gives cross-reference parts and alternative options found for SN65C3238DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3238DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C3238DBRG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65C3238DB vs SN75C3238DBRG4 |
ICL3238CAZ-T | 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel | Renesas Electronics Corporation | SN65C3238DB vs ICL3238CAZ-T |
MAX3238EIDBR | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3238DB vs MAX3238EIDBR |
MAX3238IDBR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3238DB vs MAX3238IDBR |
MAX3238EAI-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | SN65C3238DB vs MAX3238EAI-T |
ICL3238EIA | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | SN65C3238DB vs ICL3238EIA |
MAX3238ECAI | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, MO-150, SSOP-28 | Maxim Integrated Products | SN65C3238DB vs MAX3238ECAI |
SP3238EA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, PLASTIC, SSOP-28 | Exar Corporation | SN65C3238DB vs SP3238EA |
ICL3238ECA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | SN65C3238DB vs ICL3238ECA-T |
MAX3238IDBRG4Q1 | Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3238DB vs MAX3238IDBRG4Q1 |