Part Details for SN65C3238DBRE4 by Texas Instruments
Overview of SN65C3238DBRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65C3238DBRE4
SN65C3238DBRE4 CAD Models
SN65C3238DBRE4 Part Data Attributes:
|
SN65C3238DBRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3238DBRE4
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN65C3238DBRE4
This table gives cross-reference parts and alternative options found for SN65C3238DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3238DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3238IDBG4Q1 | Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3238DBRE4 vs MAX3238IDBG4Q1 |
SP3238EEEA/TR | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 | Exar Corporation | SN65C3238DBRE4 vs SP3238EEEA/TR |
MAX3238EEAI-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | SN65C3238DBRE4 vs MAX3238EEAI-T |
MAX3238EAI+T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | SN65C3238DBRE4 vs MAX3238EAI+T |
SN65C3238DBE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65C3238DBRE4 vs SN65C3238DBE4 |
SN75C3238DB | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65C3238DBRE4 vs SN75C3238DB |
MAX3238ECDB | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 | Texas Instruments | SN65C3238DBRE4 vs MAX3238ECDB |
MAX3238CAI+T | +3.0V to +5.5V, 1µA, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | SN65C3238DBRE4 vs MAX3238CAI+T |
ICL3238EIA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | SN65C3238DBRE4 vs ICL3238EIA-T |
MAX3238ECAI+ | +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | SN65C3238DBRE4 vs MAX3238ECAI+ |