Drivers And Interfaces
SN65CML100DGKR
Texas Instruments
Description: 1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85

Overview of SN65CML100DGKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65CML100DGKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN65CML100DGKRCT-ND
DigiKey IC TRANSLATOR UNIDIR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1656
In Stock
  • 1 $4.4400
  • 10 $3.2490
  • 25 $2.9508
  • 100 $2.6227
  • 250 $2.4662
  • 500 $2.3718
  • 1,000 $2.2941
  • 2,500 $2.2121
$2.2121 / $4.4400 Buy Now
DISTI # 595-SN65CML100DGKR
Mouser Electronics LVDS Interface IC 1.5-Gbps Repeater/ Translator RoHS: Compliant 0
  • 1 $4.0100
  • 10 $3.6800
  • 100 $3.1500
  • 250 $3.0300
  • 500 $2.7900
  • 1,000 $2.4700
  • 2,500 $2.1100
$2.1100 / $4.0100 Order Now
Quest Components   1954
  • 1 $7.1910
  • 227 $3.9551
  • 507 $3.5955
$3.5955 / $7.1910 Buy Now
Rochester Electronics SN65CML100 1.5-Gbps LVDS/LVPECL/CML-to-CML Translator/Repeater RoHS: Compliant Status: Active Min Qty: 1 23
  • 1 $2.3100
  • 25 $2.2600
  • 100 $2.1700
  • 500 $2.0800
  • 1,000 $1.9600
$1.9600 / $2.3100 Buy Now
Ameya Holding Limited IC XLATR/REPEATER HS 8VSSOP 55872
RFQ
DISTI # C1S746204820526
Chip1Stop Interface Controllers RoHS: Compliant pbFree: Yes 1
  • 1 $2.9900
$2.9900 Buy Now

CAD Models for SN65CML100DGKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65CML100DGKR by Texas Instruments

SN65CML100DGKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
INTERFACE CIRCUIT
Interface Standard
EIA-644; TIA-644
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. SN65CML100DGKR
    Texas Instruments
    1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85
    VS

Alternate Parts for SN65CML100DGKR

This table gives cross-reference parts and alternative options found for SN65CML100DGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65CML100DGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65CML100DGK 1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85 Texas Instruments SN65CML100DGKR vs SN65CML100DGK
SN65CML100DGKG4 1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85 Texas Instruments SN65CML100DGKR vs SN65CML100DGKG4
Part Number Description Manufacturer Compare
SN65CML100DGK 1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85 Texas Instruments SN65CML100DGKR vs SN65CML100DGK
SN65CML100DGKG4 1.5-Gbps LVDS/LVPECL/CML-to-CML translator/repeater 8-VSSOP -40 to 85 Texas Instruments SN65CML100DGKR vs SN65CML100DGKG4

Related Parts for SN65CML100DGKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65CML100DGKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65CML100DGKR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65CML100DGKR would you like to use for your alert(s)?
  • Please alert me when SN65CML100DGKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65CML100DGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65CML100DGKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65CML100DGKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65CML100DGKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65CML100DGKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: