Part Details for SN65DSI85ZQER by Texas Instruments
Overview of SN65DSI85ZQER by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65DSI85ZQER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC BRIDGE DSI-FLAT LINK 64BGA | 25400 |
|
RFQ |
Part Details for SN65DSI85ZQER
SN65DSI85ZQER CAD Models
SN65DSI85ZQER Part Data Attributes
|
SN65DSI85ZQER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65DSI85ZQER
Texas Instruments
Dual-Channel MIPI® DSI to Dual-Link FlatLink™ LVDS Bridge 64-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for SN65DSI85ZQER
This table gives cross-reference parts and alternative options found for SN65DSI85ZQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65DSI85ZQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65DSI85ZQE | Dual-Channel MIPI® DSI to Dual-Link FlatLink™ LVDS Bridge 64-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN65DSI85ZQER vs SN65DSI85ZQE |
SN65DSI85TPAPRQ1 | Automotive dual-channel MIPI DSI to dual-link Flatlink™ LVDS bridge 64-HTQFP -40 to 105 | Texas Instruments | SN65DSI85ZQER vs SN65DSI85TPAPRQ1 |