Datasheets
SN65HVD01DRCT by: Texas Instruments

Overview of: SN65HVD01DRCT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SN65HVD01DRCT

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Cut Tape
  • 1 $4.6500
  • 10 $4.1730
  • 25 $3.9448
  • 100 $3.4188
View this part on Digi-Key
0 Reel
  • 250 $3.2435
  • 500 $2.9104
  • 1,000 $2.6464
View this part on Digi-Key
0 Digi-Reel
  • 1 $4.6500
  • 10 $4.1730
  • 25 $3.9448
  • 100 $3.4188
View this part on Ameya Holding Limited
190
View this part on Chip1Cloud
10,690
View this part on Win Source Electronics
23,600
  • 10 $5.1430
  • 24 $4.2430
  • 37 $4.1150
  • 51 $3.9860
  • 65 $3.8580
  • 87 $3.4720

Part Details for: SN65HVD01DRCT

CAD Models

Part Details

Parametric Data

Alternate Parts for: SN65HVD01DRCT

Part Number Description Manufacturer Compare
SN65HVD01DRCR Drivers And Interfaces 3.3-V RS-485 transceiver with 1.65-V I/O supply & selectable data rate 10-VSON -40 to 125 Texas Instruments SN65HVD01DRCT vs SN65HVD01DRCR
SN65HVD01DRC Drivers And Interfaces LINE TRANSCEIVER Texas Instruments SN65HVD01DRCT vs SN65HVD01DRC
Part Number Description Manufacturer Compare
ISL83483IP Drivers And Interfaces LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 Rochester Electronics LLC SN65HVD01DRCT vs ISL83483IP
ISL83483IB-T Drivers And Interfaces LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 Intersil Corporation SN65HVD01DRCT vs ISL83483IB-T
ISL83483IBZ-T7A Drivers And Interfaces 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel Renesas Electronics Corporation SN65HVD01DRCT vs ISL83483IBZ-T7A
ISL83483IBZ-T Drivers And Interfaces 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Reel Renesas Electronics Corporation SN65HVD01DRCT vs ISL83483IBZ-T
SN65HVD01DRCR Drivers And Interfaces 3.3-V RS-485 transceiver with 1.65-V I/O supply & selectable data rate 10-VSON -40 to 125 Texas Instruments SN65HVD01DRCT vs SN65HVD01DRCR
SN65HVD01DRC Drivers And Interfaces LINE TRANSCEIVER Texas Instruments SN65HVD01DRCT vs SN65HVD01DRC
ISL83483IBZ Drivers And Interfaces 3.3V, Half Duplex, 250kbps Slew Rate Limited, RS-485/RS-422 Transceiver, SOICN, /Tube Renesas Electronics Corporation SN65HVD01DRCT vs ISL83483IBZ

Resources and Additional Insights

Reference Designs

  • RS-485 Interface with Integrated 1.8V Level-Shift Capability
    TIDA-00193: This circuit demonstrates the implementation of a low power, RS-485 transceiver with selectable data rate and flexible I/O logic levels. A dual-output LDO allows for operation with either 1.8V or 3.3V interface logic levels. A slew rate selection pin allows for driver slew rate control, enabling low-speed data transmission (250kbps) over long distances, or high-speed data transmission (20Mbps) over shorter bus lengths.
  • TIDA-00193 RS-485 Interface with Integrated 1.8V Level-Shift Capability | TI.com
    TIDA-00193: This circuit demonstrates the implementation of a low power, RS-485 transceiver with selectable data rate and flexible I/O logic levels. A dual-output LDO allows for operation with either 1.8V or 3.3V interface logic levels. A slew rate selection pin allows for driver slew rate control, enabling low-speed data transmission (250kbps) over long distances, or high-speed data transmission (20Mbps) over shorter bus lengths.

Related Parts

Update Alert Settings for: SN65HVD01DRCT by Texas Instruments

  • Please alert me when SN65HVD01DRCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN65HVD01DRCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD01DRCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN65HVD01DRCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD01DRCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD01DRCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.