Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Part Symbol
Footprint
3D Model
DIFFERENTIAL SCHMITT TRIGGER
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NICKEL PALLADIUM GOLD SILVER
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Texas Instruments
3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125
VS
Select a part to compare
Choose Part to Compare
Search a specific part
LTC2852IMS - Analog Devices Inc
SN65HVD73DGS - Texas Instruments
SN65HVD73DGSR - Texas Instruments
SN65HVD1473DGS - Texas Instruments
LTC2852IMS#PBF - Analog Devices Inc
LTC2852IMS#TR - Linear Technology
SN65HVD73DGS - Texas Instruments
SN65HVD73DGSR - Texas Instruments
SN65HVD1473DGS - Texas Instruments
LTC2852IMS#TR - Linear Technology
LTC2852IMS - Analog Devices Inc
ISL3176EIUZ - Intersil Corporation
LTC2852IMS#PBF - Analog Devices Inc
This table gives cross-reference parts and alternative options found for SN65HVD1473DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1473DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
LTC2852IMS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10
Analog Devices Inc
SN65HVD1473DGSR vs LTC2852IMS
SN65HVD73DGS
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125
Texas Instruments
SN65HVD1473DGSR vs SN65HVD73DGS
SN65HVD73DGSR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125
Texas Instruments
SN65HVD1473DGSR vs SN65HVD73DGSR
SN65HVD1473DGS
3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125
Texas Instruments
SN65HVD1473DGSR vs SN65HVD1473DGS
LTC2852IMS#PBF
3.3V 20Mbps RS485/RS422 Transceiver
Analog Devices Inc
SN65HVD1473DGSR vs LTC2852IMS#PBF
LTC2852IMS#TR
IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver
Linear Technology
SN65HVD1473DGSR vs LTC2852IMS#TR
Part Number
Description
Manufacturer
Compare
SN65HVD73DGS
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125
Texas Instruments
SN65HVD1473DGSR vs SN65HVD73DGS
SN65HVD73DGSR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125
Texas Instruments
SN65HVD1473DGSR vs SN65HVD73DGSR
SN65HVD1473DGS
3.3V, Full-Duplex RS-485, 16kV IEC ESD, 20Mbps data rate, w/Enables 10-VSSOP -40 to 125
Texas Instruments
SN65HVD1473DGSR vs SN65HVD1473DGS
LTC2852IMS#TR
IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver
Linear Technology
SN65HVD1473DGSR vs LTC2852IMS#TR
LTC2852IMS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10
Analog Devices Inc
SN65HVD1473DGSR vs LTC2852IMS
ISL3176EIUZ
±15kV IEC ESD Protected, 3.3V, Full-duplex, 20Mbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP10, SOIC14; Temp Range: -40° to 85°C
Intersil Corporation
SN65HVD1473DGSR vs ISL3176EIUZ
LTC2852IMS#PBF
3.3V 20Mbps RS485/RS422 Transceiver
Analog Devices Inc
SN65HVD1473DGSR vs LTC2852IMS#PBF