-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD1781QDRQ1 | Texas Instruments | Automotive Catalog 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1452
|
Newark | Rs422/Rs485 Txrx, 1Mbps, Soic8, Device Type:Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3.15V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD1781QDRQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1961 |
|
$4.4400 / $8.6000 | Buy Now |
DISTI #
296-27912-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5147 In Stock |
|
$2.8378 / $5.5700 | Buy Now |
DISTI #
595-SN65HVD1781QDRQ1
|
Mouser Electronics | RS-485 Interface IC AC 70V Fault-Prot RS-485 Xcvr RoHS: Compliant | 3384 |
|
$2.5600 / $6.0300 | Buy Now |
|
Bristol Electronics | 2693 |
|
RFQ | ||
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PDSO8 | 27688 |
|
$2.1633 / $6.1809 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PDSO8 | 64 |
|
$3.3880 / $5.0820 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS485 FAULT-PROT 8SOIC | 22105 |
|
RFQ | |
DISTI #
C1S746203933373
|
Chip1Stop | Single Transmitter/Receiver RS-485 Automotive 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2385 |
|
$2.4000 / $5.0300 | Buy Now |
|
LCSC | Transceiver 1Mbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | 221 |
|
$1.7985 / $2.6948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD1781QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD1781QDRQ1
Texas Instruments
Automotive Catalog 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.8 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3.15 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 200 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD1781QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1781QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD1786D | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | Texas Instruments | SN65HVD1781QDRQ1 vs SN65HVD1786D |
SN65HVD1781DR | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65HVD1781QDRQ1 vs SN65HVD1781DR |
SN65HVD1786DRG4 | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | Texas Instruments | SN65HVD1781QDRQ1 vs SN65HVD1786DRG4 |
SN65HVD1781DRG4 | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65HVD1781QDRQ1 vs SN65HVD1781DRG4 |
SN65HVD1786DG4 | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | Texas Instruments | SN65HVD1781QDRQ1 vs SN65HVD1786DG4 |
SN65HVD1786DR | 70-V Fault-Protected RS-485 with -20 to +25 common mode 8-SOIC -40 to 105 | Texas Instruments | SN65HVD1781QDRQ1 vs SN65HVD1786DR |
SN65HVD1781D | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65HVD1781QDRQ1 vs SN65HVD1781D |
SN65HVD1781DG4 | 70-V Fault-Protected RS-485 Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65HVD1781QDRQ1 vs SN65HVD1781DG4 |