Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Ameya Holding Limited | 769 | 1 |
|
|
View this part on Schukat electronic | 16,420 | 10 |
|
|
View this part on Chip 1 Exchange | 729 | 1 |
|
|
View this part on Chip 1 Exchange | 2,388 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
122,715
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65HVD230DR
SN65HVD230DR
Texas Instruments
Yes
Yes
Active
SOIC
SOP, SOP8,.25
8
compliant
EAR99
8542.39.00.01
Texas Instruments
1.35
1000 Mbps
R-PDSO-G8
e4
4.9 mm
1
1
1
8
1
85 °C
-40 °C
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD230D Telecommunication Circuits | 3.3 V CAN Transceiver with Standby Mode 8-SOIC -40 to 85 | Texas Instruments | SN65HVD230DR vs SN65HVD230D |
SN65HVD230DG4 Telecommunication Circuits | 3.3 V CAN Transceiver with Standby Mode 8-SOIC -40 to 85 | Texas Instruments | SN65HVD230DR vs SN65HVD230DG4 |